1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R155K25NT

DigiKey Part Number
4713-GMC31X7R155K25NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R155K25NTCT-ND - Cut Tape (CT)
4713-GMC31X7R155K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R155K25NT
Description
CAP1206 X7R 1.5UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17400£1.74
50£0.12820£6.41
100£0.11430£11.43
500£0.09082£45.41
1,000£0.08356£83.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07761£155.22
4,000£0.07270£290.80
6,000£0.07025£421.50
10,000£0.06753£675.30
14,000£0.06594£923.16
20,000£0.06441£1,288.20
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800