
GMC31X7R154M100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R154M100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R154M100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R154M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R154M100NT |
Description | CAP1206 X7R .15UF 20% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15100 | £1.51 |
| 50 | £0.11120 | £5.56 |
| 100 | £0.09880 | £9.88 |
| 500 | £0.07796 | £38.98 |
| 1,000 | £0.07154 | £71.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06626 | £132.52 |
| 4,000 | £0.06191 | £247.64 |
| 6,000 | £0.05973 | £358.38 |
| 10,000 | £0.05732 | £573.20 |
| 14,000 | £0.05591 | £782.74 |
| 20,000 | £0.05455 | £1,091.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

