
GMC31X7R154K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R154K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R154K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R154K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R154K50NT |
Description | CAP1206 X7R .15UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04940 | £2.47 |
| 100 | £0.04310 | £4.31 |
| 500 | £0.03252 | £16.26 |
| 1,000 | £0.02928 | £29.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02528 | £75.84 |
| 6,000 | £0.02333 | £139.98 |
| 9,000 | £0.02235 | £201.15 |
| 15,000 | £0.02127 | £319.05 |
| 21,000 | £0.02064 | £433.44 |
| 30,000 | £0.02003 | £600.90 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

