0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R104M100NT

DigiKey Part Number
4713-GMC31X7R104M100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R104M100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R104M100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R104M100NT
Description
CAP1206 X7R .1UF 20% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09100£0.91
50£0.06520£3.26
100£0.05720£5.72
500£0.04388£21.94
1,000£0.03975£39.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03468£104.04
6,000£0.03220£193.20
9,000£0.03096£278.64
15,000£0.02959£443.85
21,000£0.02878£604.38
30,000£0.02801£840.30
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200