
GMC31X7R101J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R101J100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R101J100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R101J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R101J100NT |
Description | CAP1206 X7R 100PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16820 | £8.41 |
| 100 | £0.15090 | £15.09 |
| 500 | £0.12162 | £60.81 |
| 1,000 | £0.11260 | £112.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10146 | £304.38 |
| 6,000 | £0.09600 | £576.00 |
| 9,000 | £0.09327 | £839.43 |
| 15,000 | £0.09025 | £1,353.75 |
| 21,000 | £0.08848 | £1,858.08 |
| 30,000 | £0.08678 | £2,603.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

