
GMC31X6S226K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X6S226K10NTTR-ND - Tape & Reel (TR) 4713-GMC31X6S226K10NTCT-ND - Cut Tape (CT) 4713-GMC31X6S226K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X6S226K10NT |
Description | CAP1206 X6S 22UF 10% 10V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.074" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20700 | £2.07 |
| 50 | £0.15480 | £7.74 |
| 100 | £0.13860 | £13.86 |
| 500 | £0.11120 | £55.60 |
| 1,000 | £0.10278 | £102.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09584 | £191.68 |
| 4,000 | £0.09013 | £360.52 |
| 6,000 | £0.08727 | £523.62 |
| 10,000 | £0.08411 | £841.10 |
| 14,000 | £0.08225 | £1,151.50 |
| 20,000 | £0.08047 | £1,609.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

