New Product
22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X6S226K10NT

DigiKey Part Number
4713-GMC31X6S226K10NTTR-ND - Tape & Reel (TR)
4713-GMC31X6S226K10NTCT-ND - Cut Tape (CT)
4713-GMC31X6S226K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X6S226K10NT
Description
CAP1206 X6S 22UF 10% 10V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.074" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20700£2.07
50£0.15480£7.74
100£0.13860£13.86
500£0.11120£55.60
1,000£0.10278£102.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09584£191.68
4,000£0.09013£360.52
6,000£0.08727£523.62
10,000£0.08411£841.10
14,000£0.08225£1,151.50
20,000£0.08047£1,609.40
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800