33 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R336M16NT

DigiKey Part Number
4713-GMC31X5R336M16NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R336M16NTCT-ND - Cut Tape (CT)
4713-GMC31X5R336M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R336M16NT
Description
CAP1206 X5R 33UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,170
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.54200£5.42
50£0.42500£21.25
100£0.38880£38.88
500£0.32772£163.86
1,000£0.30885£308.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.29331£586.62
4,000£0.28052£1,122.08
6,000£0.27411£1,644.66
10,000£0.26700£2,670.00
14,000£0.26285£3,679.90
20,000£0.25885£5,177.00
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800