
GMC31X5R226K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R226K16NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R226K16NTCT-ND - Cut Tape (CT) 4713-GMC31X5R226K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R226K16NT |
Description | CAP1206 X5R 22UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18700 | £1.87 |
| 50 | £0.13900 | £6.95 |
| 100 | £0.12410 | £12.41 |
| 500 | £0.09908 | £49.54 |
| 1,000 | £0.09135 | £91.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08500 | £170.00 |
| 4,000 | £0.07977 | £319.08 |
| 6,000 | £0.07715 | £462.90 |
| 10,000 | £0.07425 | £742.50 |
| 14,000 | £0.07256 | £1,015.84 |
| 20,000 | £0.07092 | £1,418.40 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

