10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R106K16NT

DigiKey Part Number
4713-GMC31X5R106K16NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R106K16NTCT-ND - Cut Tape (CT)
4713-GMC31X5R106K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R106K16NT
Description
CAP1206 X5R 10UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10400£1.04
50£0.07440£3.72
100£0.06560£6.56
500£0.05066£25.33
1,000£0.04606£46.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04228£84.56
4,000£0.03917£156.68
6,000£0.03762£225.72
10,000£0.03589£358.90
14,000£0.03489£488.46
20,000£0.03392£678.40
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600