68 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG680G200NT

DigiKey Part Number
4713-GMC31CG680G200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG680G200NTCT-ND - Cut Tape (CT)
4713-GMC31CG680G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG680G200NT
Description
CAP1206 COG 68PF 2% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.81000£0.81
10£0.52300£5.23
50£0.40960£20.48
100£0.37460£37.46
500£0.31542£157.71
1,000£0.29711£297.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.26963£1,078.52
8,000£0.25941£2,075.28
12,000£0.25429£3,051.48
20,000£0.24862£4,972.40
28,000£0.24530£6,868.40
Manufacturers Standard Package
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200