
GMC31CG472G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG472G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG472G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG472G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG472G50NT |
Description | CAP1206 COG 4700PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19400 | £1.94 |
| 100 | £0.16010 | £16.01 |
| 1,000 | £0.13159 | £131.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11700 | £468.00 |
| 8,000 | £0.11033 | £882.64 |
| 12,000 | £0.10661 | £1,279.32 |
| 20,000 | £0.10211 | £2,042.20 |
| 28,000 | £0.09925 | £2,779.00 |
| 40,000 | £0.09631 | £3,852.40 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

