
GMC31CG471J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG471J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG471J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG471J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG471J100NT |
Description | CAP1206 COG 470PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05700 | £0.57 |
| 50 | £0.04000 | £2.00 |
| 100 | £0.03460 | £3.46 |
| 500 | £0.02588 | £12.94 |
| 1,000 | £0.02318 | £23.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01914 | £76.56 |
| 8,000 | £0.01765 | £141.20 |
| 12,000 | £0.01690 | £202.80 |
| 20,000 | £0.01607 | £321.40 |
| 28,000 | £0.01558 | £436.24 |
| 40,000 | £0.01512 | £604.80 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

