47 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG470G200NT

DigiKey Part Number
4713-GMC31CG470G200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG470G200NTCT-ND - Cut Tape (CT)
4713-GMC31CG470G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG470G200NT
Description
CAP1206 COG 47PF 2% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.45300£4.53
50£0.35240£17.62
100£0.32130£32.13
500£0.26862£134.31
1,000£0.25235£252.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.22791£911.64
8,000£0.21883£1,750.64
12,000£0.21428£2,571.36
20,000£0.20923£4,184.60
28,000£0.20628£5,775.84
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200