
GMC31CG272J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG272J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG272J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG272J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG272J100NT |
Description | CAP1206 COG 2700PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18100 | £1.81 |
| 50 | £0.13380 | £6.69 |
| 100 | £0.11940 | £11.94 |
| 500 | £0.09514 | £47.57 |
| 1,000 | £0.08764 | £87.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07639 | £305.56 |
| 8,000 | £0.07221 | £577.68 |
| 12,000 | £0.07011 | £841.32 |
| 20,000 | £0.06779 | £1,355.80 |
| 28,000 | £0.06644 | £1,860.32 |
| 40,000 | £0.06513 | £2,605.20 |
| 48,000 | £0.06451 | £3,096.48 |
| 96,000 | £0.06243 | £5,993.28 |
| 100,000 | £0.06232 | £6,232.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

