27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG270F50NT

DigiKey Part Number
4713-GMC31CG270F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG270F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG270F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG270F50NT
Description
CAP1206 COG 27PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.21600£2.16
50£0.16160£8.08
100£0.14470£14.47
500£0.11644£58.22
1,000£0.10770£107.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09461£378.44
8,000£0.08974£717.92
12,000£0.08731£1,047.72
20,000£0.08460£1,692.00
28,000£0.08303£2,324.84
40,000£0.08151£3,260.40
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200