
GMC31CG270F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG270F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG270F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG270F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG270F50NT |
Description | CAP1206 COG 27PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21600 | £2.16 |
| 50 | £0.16160 | £8.08 |
| 100 | £0.14470 | £14.47 |
| 500 | £0.11644 | £58.22 |
| 1,000 | £0.10770 | £107.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09461 | £378.44 |
| 8,000 | £0.08974 | £717.92 |
| 12,000 | £0.08731 | £1,047.72 |
| 20,000 | £0.08460 | £1,692.00 |
| 28,000 | £0.08303 | £2,324.84 |
| 40,000 | £0.08151 | £3,260.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

