
GMC21Y5V334Z50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V334Z50NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V334Z50NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V334Z50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V334Z50NT |
Description | CAP0805 Y5V .33UF Z-TOL 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 50 | £0.06880 | £3.44 |
| 100 | £0.06050 | £6.05 |
| 500 | £0.04650 | £23.25 |
| 1,000 | £0.04219 | £42.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03575 | £143.00 |
| 8,000 | £0.03336 | £266.88 |
| 12,000 | £0.03217 | £386.04 |
| 20,000 | £0.03084 | £616.80 |
| 28,000 | £0.03007 | £841.96 |
| 40,000 | £0.02932 | £1,172.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

