
GMC21X7R822K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R822K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R822K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R822K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R822K100NT |
Description | CAP0805 X7R 8200PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 50 | £0.06820 | £3.41 |
| 100 | £0.06000 | £6.00 |
| 500 | £0.04612 | £23.06 |
| 1,000 | £0.04185 | £41.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03546 | £141.84 |
| 8,000 | £0.03308 | £264.64 |
| 12,000 | £0.03189 | £382.68 |
| 20,000 | £0.03058 | £611.60 |
| 28,000 | £0.02981 | £834.68 |
| 40,000 | £0.02906 | £1,162.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

