
GMC21X7R475M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R475M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R475M25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R475M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R475M25NT |
Description | CAP0805 X7R 4.7UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10020 | £5.01 |
| 100 | £0.08890 | £8.89 |
| 500 | £0.06972 | £34.86 |
| 1,000 | £0.06380 | £63.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05895 | £117.90 |
| 4,000 | £0.05495 | £219.80 |
| 6,000 | £0.05295 | £317.70 |
| 10,000 | £0.05073 | £507.30 |
| 14,000 | £0.04943 | £692.02 |
| 20,000 | £0.04819 | £963.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

