
GMC21X7R224K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R224K10NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R224K10NTCT-ND - Cut Tape (CT) 4713-GMC21X7R224K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R224K10NT |
Description | CAP0805 X7R .22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05420 | £2.71 |
| 100 | £0.04740 | £4.74 |
| 500 | £0.03604 | £18.02 |
| 1,000 | £0.03253 | £32.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02727 | £109.08 |
| 8,000 | £0.02532 | £202.56 |
| 12,000 | £0.02434 | £292.08 |
| 20,000 | £0.02326 | £465.20 |
| 28,000 | £0.02263 | £633.64 |
| 40,000 | £0.02202 | £880.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

