0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R154K25NT

DigiKey Part Number
4713-GMC21X7R154K25NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R154K25NTCT-ND - Cut Tape (CT)
4713-GMC21X7R154K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R154K25NT
Description
CAP0805 X7R .15UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07400£0.74
50£0.05240£2.62
100£0.04590£4.59
500£0.03478£17.39
1,000£0.03136£31.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02715£81.45
6,000£0.02510£150.60
9,000£0.02407£216.63
15,000£0.02293£343.95
21,000£0.02226£467.46
30,000£0.02162£648.60
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600