
GMC21X7R105K25NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R105K25NTDTR-ND - Tape & Reel (TR) 4713-GMC21X7R105K25NTDCT-ND - Cut Tape (CT) 4713-GMC21X7R105K25NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105K25NTD |
Description | CAP0805 X7R 1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06000 | £0.60 |
| 50 | £0.04180 | £2.09 |
| 100 | £0.03630 | £3.63 |
| 500 | £0.02722 | £13.61 |
| 1,000 | £0.02442 | £24.42 |
| 2,500 | £0.02146 | £53.65 |
| 5,000 | £0.01968 | £98.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01821 | £182.10 |
| 20,000 | £0.01701 | £340.20 |
| 30,000 | £0.01641 | £492.30 |
| 50,000 | £0.01574 | £787.00 |
| 70,000 | £0.01535 | £1,074.50 |
| 100,000 | £0.01497 | £1,497.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

