
GMC21X7R102K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R102K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R102K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R102K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R102K100NT |
Description | CAP0805 X7R 1000PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 50 | £0.02140 | £1.07 |
| 100 | £0.01850 | £1.85 |
| 500 | £0.01336 | £6.68 |
| 1,000 | £0.01180 | £11.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00946 | £37.84 |
| 8,000 | £0.00860 | £68.80 |
| 12,000 | £0.00816 | £97.92 |
| 20,000 | £0.00768 | £153.60 |
| 28,000 | £0.00740 | £207.20 |
| 40,000 | £0.00714 | £285.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

