
GMC21X5R476M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R476M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R476M4R0NTCT-ND - Cut Tape (CT) 4713-GMC21X5R476M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R476M4R0NT |
Description | CAP0805 X5R 47UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09880 | £4.94 |
| 100 | £0.08750 | £8.75 |
| 500 | £0.06858 | £34.29 |
| 1,000 | £0.06274 | £62.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05795 | £115.90 |
| 4,000 | £0.05400 | £216.00 |
| 6,000 | £0.05202 | £312.12 |
| 10,000 | £0.04983 | £498.30 |
| 14,000 | £0.04856 | £679.84 |
| 20,000 | £0.04733 | £946.60 |
| 24,000 | £0.04674 | £1,121.76 |
| 48,000 | £0.04478 | £2,149.44 |
| 50,000 | £0.04467 | £2,233.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

