
GMC21X5R475M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475M16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475M16NT |
Description | CAP0805 X5R 4.7UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06500 | £0.65 |
| 50 | £0.04580 | £2.29 |
| 100 | £0.03990 | £3.99 |
| 500 | £0.03002 | £15.01 |
| 1,000 | £0.02698 | £26.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02449 | £48.98 |
| 4,000 | £0.02244 | £89.76 |
| 6,000 | £0.02142 | £128.52 |
| 10,000 | £0.02028 | £202.80 |
| 14,000 | £0.01962 | £274.68 |
| 20,000 | £0.01898 | £379.60 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

