
GMC21X5R475K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475K35NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475K35NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475K35NT |
Description | CAP0805 X5R 4.7UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06520 | £3.26 |
| 100 | £0.05720 | £5.72 |
| 500 | £0.04388 | £21.94 |
| 1,000 | £0.03975 | £39.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03638 | £72.76 |
| 4,000 | £0.03360 | £134.40 |
| 6,000 | £0.03220 | £193.20 |
| 10,000 | £0.03066 | £306.60 |
| 14,000 | £0.02976 | £416.64 |
| 20,000 | £0.02889 | £577.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

