3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R335K10NT

DigiKey Part Number
4713-GMC21X5R335K10NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R335K10NTCT-ND - Cut Tape (CT)
4713-GMC21X5R335K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R335K10NT
Description
CAP0805 X5R 3.3UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.08600£0.86
50£0.06120£3.06
100£0.05360£5.36
500£0.04102£20.51
1,000£0.03712£37.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03232£96.96
6,000£0.02998£179.88
9,000£0.02880£259.20
15,000£0.02750£412.50
21,000£0.02674£561.54
30,000£0.02601£780.30
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000