
GMC21X5R107M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R107M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R107M4R0NTCT-ND - Cut Tape (CT) 4713-GMC21X5R107M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R107M4R0NT |
Description | CAP0805 X5R 100UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64200 | £6.42 |
| 50 | £0.50860 | £25.43 |
| 100 | £0.46710 | £46.71 |
| 500 | £0.39716 | £198.58 |
| 1,000 | £0.37552 | £375.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35770 | £715.40 |
| 4,000 | £0.34302 | £1,372.08 |
| 6,000 | £0.33567 | £2,014.02 |
| 10,000 | £0.32752 | £3,275.20 |
| 14,000 | £0.32275 | £4,518.50 |
| 20,000 | £0.31817 | £6,363.40 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

