10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106M16NT

DigiKey Part Number
4713-GMC21X5R106M16NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106M16NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106M16NT
Description
CAP0805 X5R 10UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.08700£0.87
50£0.06200£3.10
100£0.05440£5.44
500£0.04162£20.81
1,000£0.03769£37.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.03446£68.92
4,000£0.03179£127.16
6,000£0.03046£182.76
10,000£0.02899£289.90
14,000£0.02812£393.68
20,000£0.02729£545.80
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000