1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R105K100NT

DigiKey Part Number
4713-GMC21X5R105K100NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R105K100NTCT-ND - Cut Tape (CT)
4713-GMC21X5R105K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R105K100NT
Description
CAP0805 X5R 1UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASH21GBB5105KTCA01Taiyo Yuden625587-MSASH21GBB5105KTCA01CT-ND£0.34000Parametric Equivalent
In-Stock: 1,390
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23300£2.33
50£0.17480£8.74
100£0.15690£15.69
500£0.12678£63.39
1,000£0.11747£117.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10981£219.62
4,000£0.10350£414.00
6,000£0.10035£602.10
10,000£0.09685£968.50
14,000£0.09480£1,327.20
20,000£0.09283£1,856.60
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600