
GMC21CGR75B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CGR75B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CGR75B50NTCT-ND - Cut Tape (CT) 4713-GMC21CGR75B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CGR75B50NT |
Description | CAP0805 COG .75PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13200 | £1.32 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.08470 | £8.47 |
| 500 | £0.06630 | £33.15 |
| 1,000 | £0.06062 | £60.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05210 | £208.40 |
| 8,000 | £0.04893 | £391.44 |
| 12,000 | £0.04735 | £568.20 |
| 20,000 | £0.04560 | £912.00 |
| 28,000 | £0.04457 | £1,247.96 |
| 40,000 | £0.04358 | £1,743.20 |
| 48,000 | £0.04312 | £2,069.76 |
| 96,000 | £0.04154 | £3,987.84 |
| 100,000 | £0.04146 | £4,146.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

