
GMC21CG911J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG911J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG911J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG911J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG911J200NT |
Description | CAP0805 COG 910PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38500 | £3.85 |
| 50 | £0.29640 | £14.82 |
| 100 | £0.26910 | £26.91 |
| 500 | £0.22304 | £111.52 |
| 1,000 | £0.20880 | £208.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18745 | £749.80 |
| 8,000 | £0.17951 | £1,436.08 |
| 12,000 | £0.17553 | £2,106.36 |
| 20,000 | £0.17112 | £3,422.40 |
| 28,000 | £0.16855 | £4,719.40 |
| 40,000 | £0.16607 | £6,642.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

