
GMC21CG911G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG911G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG911G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG911G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG911G50NT |
Description | CAP0805 COG 910PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50700 | £5.07 |
| 50 | £0.39640 | £19.82 |
| 100 | £0.36210 | £36.21 |
| 500 | £0.30428 | £152.14 |
| 1,000 | £0.28639 | £286.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.25955 | £1,038.20 |
| 8,000 | £0.24958 | £1,996.64 |
| 12,000 | £0.24458 | £2,934.96 |
| 20,000 | £0.23904 | £4,780.80 |
| 28,000 | £0.23580 | £6,602.40 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

