
GMC21CG8R2B200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG8R2B200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG8R2B200NTCT-ND - Cut Tape (CT) 4713-GMC21CG8R2B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG8R2B200NT |
Description | CAP0805 COG 8.2PF .1PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16820 | £8.41 |
| 100 | £0.15090 | £15.09 |
| 500 | £0.12162 | £60.81 |
| 1,000 | £0.11260 | £112.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09907 | £396.28 |
| 8,000 | £0.09404 | £752.32 |
| 12,000 | £0.09152 | £1,098.24 |
| 20,000 | £0.08872 | £1,774.40 |
| 28,000 | £0.08709 | £2,438.52 |
| 40,000 | £0.08552 | £3,420.80 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

