
GMC21CG822F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG822F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG822F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG822F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG822F100NT |
Description | CAP0805 COG 8200PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.66300 | £6.63 |
| 50 | £0.52540 | £26.27 |
| 100 | £0.48280 | £48.28 |
| 500 | £0.41096 | £205.48 |
| 1,000 | £0.38870 | £388.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36121 | £1,083.63 |
| 6,000 | £0.34775 | £2,086.50 |
| 9,000 | £0.34100 | £3,069.00 |
| 15,000 | £0.33353 | £5,002.95 |
| 21,000 | £0.32916 | £6,912.36 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

