
GMC21CG6R8C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG6R8C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R8C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R8C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R8C100NT |
Description | CAP0805 COG 6.8PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05060 | £5.06 |
| 500 | £0.03854 | £19.27 |
| 1,000 | £0.03484 | £34.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02929 | £117.16 |
| 8,000 | £0.02723 | £217.84 |
| 12,000 | £0.02620 | £314.40 |
| 20,000 | £0.02506 | £501.20 |
| 28,000 | £0.02439 | £682.92 |
| 40,000 | £0.02375 | £950.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

