
GMC21CG682F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG682F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG682F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG682F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG682F50NT |
Description | CAP0805 COG 6800PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47000 | £4.70 |
| 50 | £0.36640 | £18.32 |
| 100 | £0.33410 | £33.41 |
| 500 | £0.27968 | £139.84 |
| 1,000 | £0.26287 | £262.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24211 | £726.33 |
| 6,000 | £0.23194 | £1,391.64 |
| 9,000 | £0.22685 | £2,041.65 |
| 15,000 | £0.22120 | £3,318.00 |
| 21,000 | £0.21790 | £4,575.90 |
| 30,000 | £0.21472 | £6,441.60 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

