
GMC21CG620J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG620J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG620J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG620J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG620J100NT |
Description | CAP0805 COG 62PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07300 | £0.73 |
| 50 | £0.05120 | £2.56 |
| 100 | £0.04460 | £4.46 |
| 500 | £0.03382 | £16.91 |
| 1,000 | £0.03047 | £30.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02547 | £101.88 |
| 8,000 | £0.02361 | £188.88 |
| 12,000 | £0.02268 | £272.16 |
| 20,000 | £0.02165 | £433.00 |
| 28,000 | £0.02105 | £589.40 |
| 40,000 | £0.02047 | £818.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

