
GMC21CG562J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG562J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG562J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG562J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG562J50NT |
Description | CAP0805 COG 5600PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06080 | £3.04 |
| 100 | £0.05340 | £5.34 |
| 500 | £0.04078 | £20.39 |
| 1,000 | £0.03689 | £36.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03211 | £96.33 |
| 6,000 | £0.02977 | £178.62 |
| 9,000 | £0.02860 | £257.40 |
| 15,000 | £0.02730 | £409.50 |
| 21,000 | £0.02654 | £557.34 |
| 30,000 | £0.02581 | £774.30 |
| 36,000 | £0.02547 | £916.92 |
| 72,000 | £0.02430 | £1,749.60 |
| 75,000 | £0.02424 | £1,818.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

