4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG4R7C50NT

DigiKey Part Number
4713-GMC21CG4R7C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG4R7C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG4R7C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG4R7C50NT
Description
CAP0805 COG 4.7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805CRNPO9BN4R7YAGEO7,28413-AC0805CRNPO9BN4R7CT-ND£0.13000Parametric Equivalent
CC0805CRNPO9BN4R7YAGEO2,041311-4146-1-ND£0.09000Parametric Equivalent
VJ0805A4R7CXACW1BCVishay Vitramon3,703720-VJ0805A4R7CXACW1BCCT-ND£0.13000Parametric Equivalent
In-Stock: 2,878
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03300£0.33
50£0.02220£1.11
100£0.01910£1.91
500£0.01386£6.93
1,000£0.01224£12.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00983£39.32
8,000£0.00894£71.52
12,000£0.00849£101.88
20,000£0.00800£160.00
28,000£0.00771£215.88
40,000£0.00743£297.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400