
GMC21CG4R7C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG4R7C200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG4R7C200NTCT-ND - Cut Tape (CT) 4713-GMC21CG4R7C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG4R7C200NT |
Description | CAP0805 COG 4.7PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09880 | £4.94 |
| 100 | £0.08750 | £8.75 |
| 500 | £0.06858 | £34.29 |
| 1,000 | £0.06274 | £62.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05400 | £216.00 |
| 8,000 | £0.05075 | £406.00 |
| 12,000 | £0.04913 | £589.56 |
| 20,000 | £0.04733 | £946.60 |
| 28,000 | £0.04627 | £1,295.56 |
| 40,000 | £0.04526 | £1,810.40 |
| 48,000 | £0.04478 | £2,149.44 |
| 96,000 | £0.04316 | £4,143.36 |
| 100,000 | £0.04308 | £4,308.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

