
GMC21CG4R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG4R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG4R0B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG4R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG4R0B50NT |
Description | CAP0805 COG 4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 50 | £0.12680 | £6.34 |
| 100 | £0.11290 | £11.29 |
| 500 | £0.08972 | £44.86 |
| 1,000 | £0.08254 | £82.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07178 | £287.12 |
| 8,000 | £0.06778 | £542.24 |
| 12,000 | £0.06578 | £789.36 |
| 20,000 | £0.06357 | £1,271.40 |
| 28,000 | £0.06227 | £1,743.56 |
| 40,000 | £0.06102 | £2,440.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

