
GMC21CG4R0B200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG4R0B200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG4R0B200NTCT-ND - Cut Tape (CT) 4713-GMC21CG4R0B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG4R0B200NT |
Description | CAP0805 COG 4PF .1PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.22200 | £11.10 |
| 100 | £0.20040 | £20.04 |
| 500 | £0.16374 | £81.87 |
| 1,000 | £0.15242 | £152.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13546 | £541.84 |
| 8,000 | £0.12915 | £1,033.20 |
| 12,000 | £0.12599 | £1,511.88 |
| 20,000 | £0.12249 | £2,449.80 |
| 28,000 | £0.12044 | £3,372.32 |
| 40,000 | £0.11847 | £4,738.80 |
| 48,000 | £0.11754 | £5,641.92 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

