
GMC21CG3R9C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R9C100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG3R9C100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG3R9C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R9C100NTD |
Description | CAP0805 COG 3.9PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08240 | £4.12 |
| 100 | £0.07280 | £7.28 |
| 500 | £0.05652 | £28.26 |
| 1,000 | £0.05151 | £51.51 |
| 2,500 | £0.04622 | £115.55 |
| 5,000 | £0.04304 | £215.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04043 | £404.30 |
| 20,000 | £0.03827 | £765.40 |
| 30,000 | £0.03720 | £1,116.00 |
| 50,000 | £0.03600 | £1,800.00 |
| 70,000 | £0.03530 | £2,471.00 |
| 100,000 | £0.03463 | £3,463.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

