
GMC21CG3R9C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R9C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R9C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R9C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R9C100NT |
Description | CAP0805 COG 3.9PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11500 | £1.15 |
| 50 | £0.08320 | £4.16 |
| 100 | £0.07340 | £7.34 |
| 500 | £0.05704 | £28.52 |
| 1,000 | £0.05199 | £51.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04441 | £177.64 |
| 8,000 | £0.04160 | £332.80 |
| 12,000 | £0.04019 | £482.28 |
| 20,000 | £0.03863 | £772.60 |
| 28,000 | £0.03772 | £1,056.16 |
| 40,000 | £0.03684 | £1,473.60 |
| 48,000 | £0.03643 | £1,748.64 |
| 96,000 | £0.03503 | £3,362.88 |
| 100,000 | £0.03495 | £3,495.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

