
GMC21CG3R6C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R6C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R6C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R6C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R6C100NT |
Description | CAP0805 COG 3.6PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08900 | £0.89 |
| 50 | £0.06340 | £3.17 |
| 100 | £0.05570 | £5.57 |
| 500 | £0.04264 | £21.32 |
| 1,000 | £0.03861 | £38.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03259 | £130.36 |
| 8,000 | £0.03036 | £242.88 |
| 12,000 | £0.02924 | £350.88 |
| 20,000 | £0.02800 | £560.00 |
| 28,000 | £0.02727 | £763.56 |
| 40,000 | £0.02658 | £1,063.20 |
| 48,000 | £0.02625 | £1,260.00 |
| 96,000 | £0.02513 | £2,412.48 |
| 100,000 | £0.02508 | £2,508.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

