
GMC21CG3R6B200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R6B200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R6B200NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R6B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R6B200NT |
Description | CAP0805 COG 3.6PF .1PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26000 | £2.60 |
| 50 | £0.19620 | £9.81 |
| 100 | £0.17660 | £17.66 |
| 500 | £0.14344 | £71.72 |
| 1,000 | £0.13319 | £133.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11783 | £471.32 |
| 8,000 | £0.11212 | £896.96 |
| 12,000 | £0.10926 | £1,311.12 |
| 20,000 | £0.10609 | £2,121.80 |
| 28,000 | £0.10423 | £2,918.44 |
| 40,000 | £0.10245 | £4,098.00 |
| 48,000 | £0.10160 | £4,876.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

