
GMC21CG392J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG392J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG392J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG392J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG392J50NT |
Description | CAP0805 COG 3900PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07100 | £0.71 |
| 50 | £0.05020 | £2.51 |
| 100 | £0.04390 | £4.39 |
| 500 | £0.03318 | £16.59 |
| 1,000 | £0.02988 | £29.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02582 | £77.46 |
| 6,000 | £0.02383 | £142.98 |
| 9,000 | £0.02284 | £205.56 |
| 15,000 | £0.02174 | £326.10 |
| 21,000 | £0.02110 | £443.10 |
| 30,000 | £0.02048 | £614.40 |
| 36,000 | £0.02019 | £726.84 |
| 72,000 | £0.01920 | £1,382.40 |
| 75,000 | £0.01915 | £1,436.25 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

