
GMC21CG391F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG391F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG391F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG391F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG391F50NT |
Description | CAP0805 COG 390PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11220 | £5.61 |
| 100 | £0.09980 | £9.98 |
| 500 | £0.07870 | £39.35 |
| 1,000 | £0.07221 | £72.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06248 | £249.92 |
| 8,000 | £0.05887 | £470.96 |
| 12,000 | £0.05706 | £684.72 |
| 20,000 | £0.05506 | £1,101.20 |
| 28,000 | £0.05388 | £1,508.64 |
| 40,000 | £0.05276 | £2,110.40 |
| 48,000 | £0.05222 | £2,506.56 |
| 96,000 | £0.05042 | £4,840.32 |
| 100,000 | £0.05033 | £5,033.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

